Eaton 125A, 500V Bottle Fuse, 7.6 mm Thread Size
- RS Stock No.:
- 246-286
- Mfr. Part No.:
- 125D200R
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£552.00
(exc. VAT)
£662.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £552.00 | £55.20 |
*price indicative
- RS Stock No.:
- 246-286
- Mfr. Part No.:
- 125D200R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Product Type | Bottle Fuse | |
| Voltage | 500V | |
| Thread Size | 7.6 mm | |
| Series | D200R | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Yellow | |
| Body Material | Ceramic | |
| Standards/Approvals | CE RoHS Compliant, CE Marked, IEC/EN 60269-3, VDE 0636, IEC 60269, DIN EN 60269-3 (VDE 0636 Part 30), DIN EN 60269-1 (VDE 0636 Part 10), DIN VDE 0636-301 | |
| Length | 56mm | |
| Diameter | 26mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Product Type Bottle Fuse | ||
Voltage 500V | ||
Thread Size 7.6 mm | ||
Series D200R | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Yellow | ||
Body Material Ceramic | ||
Standards/Approvals CE RoHS Compliant, CE Marked, IEC/EN 60269-3, VDE 0636, IEC 60269, DIN EN 60269-3 (VDE 0636 Part 30), DIN EN 60269-1 (VDE 0636 Part 10), DIN VDE 0636-301 | ||
Length 56mm | ||
Diameter 26mm | ||
- COO (Country of Origin):
- SI
The Eaton low voltage fuse-link offers exceptional reliability and performance, designed for diverse applications in both domestic and industrial settings. With its ultra rapid response time, this fuse ensures the swift protection of your electrical systems against overloads and faults. The compact dimensions of 56 x 46 mm allow for versatility in installation, while the unique gR utilisation category stands out for providing general-purpose semiconductor protection. Engineered to meet strict international compliance standards, this fuse-link provides peace of mind, ensuring safety and adherence to regulations. With a breaking capacity of 50 kA, this product is a perfect match for various applications, promising durability and long-lasting performance in your electrical setups.
Ultra rapid response protects against electrical faults effectively
Compact design enables easy installation in limited spaces
Compliant with international standards for enhanced safety
Designed specifically for general-purpose semiconductor protection
Durable build quality ensures longevity and reduced maintenance
Suitable for a broad range of domestic and industrial applications
