Eaton 315A, 7.2kV Bottle Fuse, Motor Protection

Subtotal (1 unit)*

£1,443.88

(exc. VAT)

£1,732.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,443.88

*price indicative

RS Stock No.:
229-087
Mfr. Part No.:
7.2WKMH7315
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

315A

Product Type

Bottle Fuse

Voltage

7.2kV

Application Category

Motor Protection

Series

7.2WKMH7315

Breaking Capacity

63A

Diameter

76mm

Length

442mm

Standards/Approvals

DIN

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Motor Fuse-Link, rated at 315 A and designed for AC 7.2 kV systems, provides reliable back-up protection for motor circuits in medium voltage installations. With dimensions of 76 x 442 mm, this fuse-link complies with British Standards (BS), ensuring robust performance and protection. The integrated striker mechanism offers a clear visual indication when the fuse has blown, facilitating faster maintenance and reducing downtime, ensuring the continuous safety and reliability of motor protection systems.

Motor protection

Used with A3354730 Nickel-plated copper fuse clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy