Altech Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Grey

Subtotal (1 pack of 100 units)*

£10.70

(exc. VAT)

£12.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +£0.107£10.70

*price indicative

RS Stock No.:
899-1156
Mfr. Part No.:
2867.0/100
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Maximum Wire Size mm²

0.75mm²

Pin Diameter

1.5mm

Number of Entries

1

Insulation Material

PP

Colour

Grey

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

14mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE