Altech Insulated Crimp Bootlace Ferrule, 20mm Pin Length, 16mm Pin Diameter, 50mm² Wire Size, Blue

Stock information currently inaccessible
RS Stock No.:
899-1134
Mfr. Part No.:
2861.0
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Maximum Wire Size mm²

50mm²

Pin Diameter

16mm

Number of Entries

1

Insulation Material

PP

Colour

Blue

Pin Length

20mm

Insulation

Insulated

Maximum Wire Size AWG

1AWG

Overall Length

36mm

COO (Country of Origin):
DE