Altech Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 4.8mm Pin Diameter, 2.5mm² Wire Size, Blue

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-1086
Mfr. Part No.:
2847.0
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Maximum Wire Size mm²

2.5mm²

Pin Diameter

4.8mm

Insulation Material

PP

Number of Entries

1

Colour

Blue

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Overall Length

24mm

COO (Country of Origin):
DE