Altech Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 4mm Pin Diameter, 1.5mm² Wire Size, Black
- RS Stock No.:
- 899-1068
- Mfr. Part No.:
- 2842.0
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.103
(exc. VAT)
£0.124
(inc. VAT)
- RS Stock No.:
- 899-1068
- Mfr. Part No.:
- 2842.0
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Maximum Wire Size mm² | 1.5mm² | |
| Pin Diameter | 4mm | |
| Number of Entries | 1 | |
| Insulation Material | PP | |
| Colour | Black | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 16mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Maximum Wire Size mm² 1.5mm² | ||
Pin Diameter 4mm | ||
Number of Entries 1 | ||
Insulation Material PP | ||
Colour Black | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 16mm | ||
- COO (Country of Origin):
- DE

