Altech Crimp Bootlace Ferrule, 32mm Pin Length, 10.9mm Pin Diameter, 50mm² Wire Size
- RS Stock No.:
- 899-1052
- Mfr. Part No.:
- 2816.0
- Brand:
- Altech
Subtotal (1 pack of 100 units)*
£83.10
(exc. VAT)
£99.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.831 | £83.10 |
*price indicative
- RS Stock No.:
- 899-1052
- Mfr. Part No.:
- 2816.0
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Maximum Wire Size mm² | 50mm² | |
| Pin Diameter | 10.9mm | |
| Number of Entries | 1 | |
| Pin Length | 32mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Maximum Wire Size mm² 50mm² | ||
Pin Diameter 10.9mm | ||
Number of Entries 1 | ||
Pin Length 32mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 32mm | ||
- COO (Country of Origin):
- DE
