Altech Crimp Bootlace Ferrule, 32mm Pin Length, 17.5mm Pin Diameter, 120mm² Wire Size
- RS Stock No.:
- 899-1027
- Mfr. Part No.:
- 2792.0
- Brand:
- Altech
Subtotal (1 pack of 25 units)*
£50.825
(exc. VAT)
£61.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £2.033 | £50.83 |
*price indicative
- RS Stock No.:
- 899-1027
- Mfr. Part No.:
- 2792.0
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Maximum Wire Size mm² | 120mm² | |
| Pin Diameter | 17.5mm | |
| Number of Entries | 1 | |
| Pin Length | 32mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Maximum Wire Size mm² 120mm² | ||
Pin Diameter 17.5mm | ||
Number of Entries 1 | ||
Pin Length 32mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 32mm | ||
- COO (Country of Origin):
- DE
