Altech Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 1.7mm Pin Diameter, 2 x 0.50mm² Wire Size, White
- RS Stock No.:
- 899-1020
- Mfr. Part No.:
- 2794.0
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-1020
- Mfr. Part No.:
- 2794.0
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Maximum Wire Size mm² | 2 x 0.50mm² | |
| Pin Diameter | 1.7mm | |
| Number of Entries | 2 | |
| Insulation Material | PP | |
| Colour | White | |
| Pin Length | 8.2mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2 x 20AWG | |
| Overall Length | 14.6mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Maximum Wire Size mm² 2 x 0.50mm² | ||
Pin Diameter 1.7mm | ||
Number of Entries 2 | ||
Insulation Material PP | ||
Colour White | ||
Pin Length 8.2mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2 x 20AWG | ||
Overall Length 14.6mm | ||
- COO (Country of Origin):
- DE
