Altech Insulated Crimp Bootlace Ferrule, 20mm Pin Length, 13.4mm Pin Diameter, 70mm² Wire Size, Yellow

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-1005
Mfr. Part No.:
2786.0
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Maximum Wire Size mm²

70mm²

Pin Diameter

13.4mm

Number of Entries

1

Insulation Material

PP

Colour

Yellow

Pin Length

20mm

Insulation

Insulated

Maximum Wire Size AWG

2AWG

Overall Length

37mm

COO (Country of Origin):
DE