Altech Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.34mm² Wire Size, Blue
- RS Stock No.:
- 899-0973
- Mfr. Part No.:
- 2623.0
- Brand:
- Altech
Stock information currently inaccessible
- RS Stock No.:
- 899-0973
- Mfr. Part No.:
- 2623.0
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Maximum Wire Size mm² | 0.34mm² | |
| Pin Diameter | 1.2mm | |
| Insulation Material | PP | |
| Number of Entries | 1 | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Maximum Wire Size mm² 0.34mm² | ||
Pin Diameter 1.2mm | ||
Insulation Material PP | ||
Number of Entries 1 | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 12mm | ||
- COO (Country of Origin):
- DE
