Altech Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 3.2mm Pin Diameter, 4mm² Wire Size, Grey
- RS Stock No.:
- 899-0901
- Mfr. Part No.:
- 2402.0
- Brand:
- Altech
Stock information currently inaccessible
- RS Stock No.:
- 899-0901
- Mfr. Part No.:
- 2402.0
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Maximum Wire Size mm² | 4mm² | |
| Pin Diameter | 3.2mm | |
| Number of Entries | 1 | |
| Insulation Material | PP | |
| Colour | Grey | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Maximum Wire Size mm² 4mm² | ||
Pin Diameter 3.2mm | ||
Number of Entries 1 | ||
Insulation Material PP | ||
Colour Grey | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 20mm | ||
- COO (Country of Origin):
- DE
