Altech Crimp Bootlace Ferrule, 15mm Pin Length, 7.7mm Pin Diameter, 25mm² Wire Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-0879
Mfr. Part No.:
2394.0/100
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Maximum Wire Size mm²

25mm²

Pin Diameter

7.7mm

Number of Entries

1

Pin Length

15mm

Insulation

Uninsulated

Maximum Wire Size AWG

4AWG

Overall Length

15mm

COO (Country of Origin):
DE