Altech Crimp Bootlace Ferrule, 12mm Pin Length, 2.5mm Pin Diameter, 2.5mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
899-0825
Mfr. Part No.:
2224.0
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Maximum Wire Size mm²

2.5mm²

Pin Diameter

2.5mm

Number of Entries

1

Pin Length

12mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Overall Length

12mm

COO (Country of Origin):
DE