Altech Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 6.2mm Pin Diameter, 16mm² Wire Size, Green
- RS Stock No.:
- 899-0790
- Mfr. Part No.:
- 2214.0
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.274
(exc. VAT)
£0.329
(inc. VAT)
- RS Stock No.:
- 899-0790
- Mfr. Part No.:
- 2214.0
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Maximum Wire Size mm² | 16mm² | |
| Pin Diameter | 6.2mm | |
| Number of Entries | 1 | |
| Insulation Material | PP | |
| Colour | Green | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 24mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Maximum Wire Size mm² 16mm² | ||
Pin Diameter 6.2mm | ||
Number of Entries 1 | ||
Insulation Material PP | ||
Colour Green | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 24mm | ||
- COO (Country of Origin):
- DE

