TE Connectivity, 2323931 Insulated Crimp Bootlace Ferrule, 2.29mm Pin Diameter
- RS Stock No.:
- 820-7704
- Mfr. Part No.:
- 2-323931-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-7704
- Mfr. Part No.:
- 2-323931-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pin Diameter | 2.29mm | |
| Number of Entries | 1 | |
| Insulation | Insulated | |
| Overall Length | 8.76mm | |
| Series | 2323931 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pin Diameter 2.29mm | ||
Number of Entries 1 | ||
Insulation Insulated | ||
Overall Length 8.76mm | ||
Series 2323931 | ||
- COO (Country of Origin):
- US
