TE Connectivity, 737737 Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 4.5mm Pin Diameter, Red
- RS Stock No.:
- 731-2978
- Mfr. Part No.:
- 737737-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 731-2978
- Mfr. Part No.:
- 737737-2
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Pin Diameter | 4.5mm | |
Insulation Material | PA | |
Colour | Red | |
Pin Length | 18mm | |
Insulation | Insulated | |
Overall Length | 28mm | |
Series | 737737 | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Pin Diameter 4.5mm | ||
Insulation Material PA | ||
Colour Red | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Overall Length 28mm | ||
Series 737737 | ||
Contact Material Copper | ||