Schneider Electric, DZ5CEB Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Blue
- RS Stock No.:
- 608-7441
- Mfr. Part No.:
- DZ5CEB007
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 608-7441
- Mfr. Part No.:
- DZ5CEB007
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Wire Size mm² | 0.75mm² | |
| Pin Diameter | 1.5mm | |
| Number of Entries | 1 | |
| Insulation Material | Plastic | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 14mm | |
| Series | DZ5CEB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Wire Size mm² 0.75mm² | ||
Pin Diameter 1.5mm | ||
Number of Entries 1 | ||
Insulation Material Plastic | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 14mm | ||
Series DZ5CEB | ||
- COO (Country of Origin):
- DE
