Schneider Electric, DZ5CE Crimp Bootlace Ferrule, 10.5mm Pin Length, 3.5mm Pin Diameter, 6mm² Wire Size
- RS Stock No.:
- 608-7413
- Mfr. Part No.:
- DZ5CE060
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£20.90
(exc. VAT)
£25.08
(inc. VAT)
- RS Stock No.:
- 608-7413
- Mfr. Part No.:
- DZ5CE060
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Wire Size mm² | 6mm² | |
| Pin Diameter | 3.5mm | |
| Number of Entries | 1 | |
| Pin Length | 10.5mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 12mm | |
| Series | DZ5CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Wire Size mm² 6mm² | ||
Pin Diameter 3.5mm | ||
Number of Entries 1 | ||
Pin Length 10.5mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 12mm | ||
Series DZ5CE | ||
- COO (Country of Origin):
- FR

