Weidmüller Insulated Bootlace Ferrule, 6 mm Pin Length, 1.2 mm Pin Diameter, Light Blue
- RS Stock No.:
- 287-6709
- Distrelec Article No.:
- 300-93-265
- Mfr. Part No.:
- 9025740000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6709
- Distrelec Article No.:
- 300-93-265
- Mfr. Part No.:
- 9025740000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.2mm | |
| Insulation Material | Polypropylene | |
| Colour | Light Blue | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Overall Length | 6mm | |
| Standards/Approvals | RoHS, REACH | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.2mm | ||
Insulation Material Polypropylene | ||
Colour Light Blue | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Overall Length 6mm | ||
Standards/Approvals RoHS, REACH | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Bootlace Ferrule has polypropylene conical entry funnel. The entry funnel can also be manufactured from a non-flammable material on request.
Color is Light Blue
heat resistant up to 150 °C
