Altech Insulated Crimp Bootlace Ferrule, 16mm Pin Length, 8.9mm Pin Diameter, 16mm² Wire Size, Blue

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-0090
Mfr. Part No.:
2802.0
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Maximum Wire Size mm²

16mm²

Pin Diameter

8.9mm

Insulation Material

PP

Number of Entries

2

Colour

Blue

Pin Length

16mm

Insulation

Insulated

Maximum Wire Size AWG

6AWG

Overall Length

29mm

COO (Country of Origin):
DE