Phoenix Contact Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, Turquoise
- RS Stock No.:
- 186-0181
- Mfr. Part No.:
- 3203053
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£24.00
(exc. VAT)
£29.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.24 | £24.00 |
*price indicative
- RS Stock No.:
- 186-0181
- Mfr. Part No.:
- 3203053
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pin Diameter | 0.8mm | |
| Number of Entries | 1 | |
| Colour | Turquoise | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Overall Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pin Diameter 0.8mm | ||
Number of Entries 1 | ||
Colour Turquoise | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Overall Length 10.5mm | ||
Ferrule, sleeve length: 6 mm, length: 10.5 mm, color: turquoise
