Eaton Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 3.5mm Pin Diameter, Green

Subtotal (1 pack of 100 units)*

£42.70

(exc. VAT)

£51.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +£0.427£42.70

*price indicative

RS Stock No.:
186-0167
Mfr. Part No.:
3200108
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pin Diameter

3.5mm

Number of Entries

1

Colour

Green

Pin Length

12mm

Insulation

Insulated

Overall Length

20mm

COO (Country of Origin):
DE
Ferrule, sleeve length: 12 mm, length: 20 mm, color: green