Phoenix Contact Insulated Bootlace Ferrule Kit, 8mm Pin Length, 1.3mm Pin Diameter, Blue
- RS Stock No.:
- 186-0164
- Mfr. Part No.:
- 3200027
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 186-0164
- Mfr. Part No.:
- 3200027
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pin Diameter | 1.3mm | |
| Number of Entries | 1 | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Overall Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pin Diameter 1.3mm | ||
Number of Entries 1 | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Overall Length 14mm | ||
- COO (Country of Origin):
- DE
Ferrule, sleeve length: 8 mm, length: 14 mm, colour: blue
