RS PRO Crimp Bootlace Ferrule, 9.5mm Pin Length, 6.1 mm, 7.5 mm Pin Diameter, 0.75mm² Wire Size

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 100)

£17.90

(exc. VAT)

£21.48

(inc. VAT)

RS Stock No.:
178-7363
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Wire Size mm²

0.75mm²

Pin Diameter

6.1 mm, 7.5 mm

Number of Entries

1

Pin Length

9.5mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Overall Length

9.5mm

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

22AWG

COO (Country of Origin):
TW
The RS PRO Uninsulated crimp bootlace ferrule has overall length of 9.5mm. It create a reliable electrical connection without the need for screws or spring clamps.

Terminal Material: Copper tube
Surface Treatment: Standard chemical treatment

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy