SES, PLIO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.3mm Pin Diameter, 2 x 2.5mm² Wire Size, Blue
- RS Stock No.:
- 175-7511
- Mfr. Part No.:
- 06490250000
- Brand:
- SES
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1000
£77.89
(exc. VAT)
£93.47
(inc. VAT)
- RS Stock No.:
- 175-7511
- Mfr. Part No.:
- 06490250000
- Brand:
- SES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES | |
| Maximum Wire Size mm² | 2 x 2.5mm² | |
| Pin Diameter | 2.3mm | |
| Insulation Material | PP | |
| Number of Entries | 2 | |
| Colour | Blue | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Overall Length | 18.5mm | |
| Series | PLIO | |
| Select all | ||
|---|---|---|
Brand SES | ||
Maximum Wire Size mm² 2 x 2.5mm² | ||
Pin Diameter 2.3mm | ||
Insulation Material PP | ||
Number of Entries 2 | ||
Colour Blue | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Overall Length 18.5mm | ||
Series PLIO | ||
- COO (Country of Origin):
- DE

