SES Sterling, PLIO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 1mm² Wire Size, Red
- RS Stock No.:
- 161-4010
- Mfr. Part No.:
- 06490015000
- Brand:
- SES Sterling
Stock information currently inaccessible
- RS Stock No.:
- 161-4010
- Mfr. Part No.:
- 06490015000
- Brand:
- SES Sterling
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Maximum Wire Size mm² | 1mm² | |
| Pin Diameter | 1.5mm | |
| Insulation Material | PP | |
| Number of Entries | 1 | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Overall Length | 14mm | |
| Series | PLIO | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Maximum Wire Size mm² 1mm² | ||
Pin Diameter 1.5mm | ||
Insulation Material PP | ||
Number of Entries 1 | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Overall Length 14mm | ||
Series PLIO | ||
- COO (Country of Origin):
- DE
