SES, PLIO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.3mm Pin Diameter, 0.75mm² Wire Size, Blue
- RS Stock No.:
- 136-3100
- Mfr. Part No.:
- 06490010000
- Brand:
- SES
Stock information currently inaccessible
- RS Stock No.:
- 136-3100
- Mfr. Part No.:
- 06490010000
- Brand:
- SES
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES | |
| Maximum Wire Size mm² | 0.75mm² | |
| Pin Diameter | 1.3mm | |
| Number of Entries | 1 | |
| Insulation Material | PP | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Overall Length | 14mm | |
| Series | PLIO | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand SES | ||
Maximum Wire Size mm² 0.75mm² | ||
Pin Diameter 1.3mm | ||
Number of Entries 1 | ||
Insulation Material PP | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Overall Length 14mm | ||
Series PLIO | ||
Contact Material Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
