Delta Plus ACTON Black Water Repellent, Windproof Unisex Bodywarmer, 3XL
- RS Stock No.:
- 805-948
- Mfr. Part No.:
- ACTONNO3X
- Brand:
- Delta Plus
Image representative of range
Subtotal (1 unit)*
£35.08
(exc. VAT)
£42.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.08 |
*price indicative
- RS Stock No.:
- 805-948
- Mfr. Part No.:
- ACTONNO3X
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Bodywarmer | |
| Size | 3XL | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Series | ACTON | |
| Outer Material | Recycled Polyester, Softshell | |
| Lining Material | Polyester | |
| Number of Pockets | 3 | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Windproof | |
| Colour | Black | |
| Standards/Approvals | EN ISO 13688 | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Bodywarmer | ||
Size 3XL | ||
Gender Unisex | ||
Sub Type Jacket | ||
Series ACTON | ||
Outer Material Recycled Polyester, Softshell | ||
Lining Material Polyester | ||
Number of Pockets 3 | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Windproof | ||
Colour Black | ||
Standards/Approvals EN ISO 13688 | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Bodywarmer is a hybrid vest designed for enhanced warmth and unrestricted movement. It features a quilted TOP and softshell bottom, making it an Ideal choice for outdoor work in cold weather.
Lightweight construction ensures comfort during wear
Windproof fabric protects against chilling conditions
Quick-drying features keep you dry in warm climates
Water-repellent material provides defence against light rain
Related links
- Delta Plus ACTON Navy Blue Water Repellent 3XL
- Delta Plus ACTON Black Water Repellent XL
- Delta Plus ACTON Black Water Repellent XXL
- Delta Plus ACTON Black Water Repellent S
- Delta Plus ACTON Black Water Repellent L
- Delta Plus ACTON Black Water Repellent M
- Delta Plus ACTON Navy Blue Water Repellent L
- Delta Plus ACTON Navy Blue Water Repellent XL
