Delta Plus ACTON Black Water Repellent, Windproof Unisex Bodywarmer, M
- RS Stock No.:
- 805-944
- Mfr. Part No.:
- ACTONNOTM
- Brand:
- Delta Plus
Image representative of range
Subtotal (1 unit)*
£35.08
(exc. VAT)
£42.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.08 |
*price indicative
- RS Stock No.:
- 805-944
- Mfr. Part No.:
- ACTONNOTM
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Bodywarmer | |
| Size | M | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Series | ACTON | |
| Outer Material | Recycled Polyester, Softshell | |
| Lining Material | Polyester | |
| Number of Pockets | 3 | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Windproof | |
| Colour | Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Bodywarmer | ||
Size M | ||
Gender Unisex | ||
Sub Type Jacket | ||
Series ACTON | ||
Outer Material Recycled Polyester, Softshell | ||
Lining Material Polyester | ||
Number of Pockets 3 | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Windproof | ||
Colour Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Bodywarmer is a hybrid vest designed for optimal warmth with a quilted TOP and softshell bottom. Its primary function is to provide comfortable protection against cold weather while allowing for ease of movement.
Lightweight for enhanced comfort during wear
Windproof design offers protection from cold conditions
Water-repellent fabric helps keep you dry in light rain
Constructed from 100% recycled materials for sustainability
Related links
- Delta Plus ACTON Black Water Repellent XXL
- Delta Plus ACTON Black Water Repellent XL
- Delta Plus ACTON Black Water Repellent S
- Delta Plus ACTON Black Water Repellent 3XL
- Delta Plus ACTON Black Water Repellent L
- Delta Plus ACTON Navy Blue Water Repellent M
- Delta Plus ACTON Navy Blue Water Repellent L
- Delta Plus ACTON Navy Blue Water Repellent XL
