SURFLEX CHAUF2 Black Unisex Work Vest, XL

Subtotal (1 unit)*

£83.97

(exc. VAT)

£100.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.97

*price indicative

RS Stock No.:
784-154
Mfr. Part No.:
CHAUF2
Brand:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Product Type

Work Vest

Size

XL

Gender

Unisex

Sub Type

Vest

Outer Material

100% Polyester

Series

CHAUF2

Lining Material

100% Polyester

Number of Pockets

1

Closure Type

Zipper

Colour

Black

Standards/Approvals

No

Sleeve Type

Sleeveless

COO (Country of Origin):
CN
The SURFLEX Heated vest is designed to provide exceptional warmth and comfort for outdoor activities or low-temperature environments, featuring multiple heating modes for personalised comfort.

Utilises polyester mesh and Lycra for flexibility and breathability

Provides 6 to 8 hours of battery life depending on heating intensity

Includes 4 adjustable heating zones for targeted warmth

Rechargeable via included USB A cable with an adapter for ease

Machine washable at 30°C, ensuring easy maintenance and care

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy