Helly Hansen MANCHESTER 2.0 Black Durable Water Repellent Men's Hi Vis Vest, 5XL

Image representative of range

Subtotal (1 unit)*

£63.00

(exc. VAT)

£75.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.00

*price indicative

RS Stock No.:
773-492
Mfr. Part No.:
74086_990-5XL
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

5XL

Product Type

Hi Vis Vest

Gender

Men

Sub Type

Vest

Number of Pockets

2

Lining Material

Brushed Fleece

Series

MANCHESTER 2.0

Outer Material

94% Polyester

Closure Type

Front Zip

Resistance Features

Durable Water Repellent

Colour

Black

Standards/Approvals

OEKO-TEX® approved main fabric

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Vest is designed for versatility and comfort, featuring a breathable fabric that provides weather protection while allowing freedom of movement.

No shoulder seams offer a sleek design and comfort

Brushed fleece inside collar adds warmth and softness

Adjustable hem with elastic draw cord for a customized fit

Extended back design improves comfort during wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy