Nine worths RANDY 1065 Khaki Water Resistant Men's Work Vest, XL

Subtotal (1 unit)*

£34.58

(exc. VAT)

£41.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.58

*price indicative

RS Stock No.:
771-642
Mfr. Part No.:
1065-XL-kaki
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Vest

Size

XL

Gender

Men

Sub Type

Work Vest

Number of Pockets

5

Lining Material

Elastane

Series

RANDY 1065

Outer Material

Polyester

Closure Type

Zipper

Resistance Features

Water Resistant

Colour

Khaki

Standards/Approvals

EN

Sleeve Type

Full

COO (Country of Origin):
CN
The Nine worths Protective Layer designed for practical tasks. With an emphasis on comfort, it’s Ideal for outdoor work and offers essential storage solutions.

Features five pockets including three zipped pockets for secure storage

Equipped with two inner pockets for organisational convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy