Supertouch SHV Navy, Orange Hi-Vis Unisex Bodywarmer, L

Image representative of range

Subtotal (1 unit)*

£40.00

(exc. VAT)

£48.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.00

*price indicative

RS Stock No.:
647-815
Mfr. Part No.:
SHV-10283
Brand:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Product Type

Bodywarmer

Size

L

Gender

Unisex

Sub Type

Bodywarmer

Outer Material

100% Polyester

Series

SHV

Number of Pockets

2

Lining Material

Fleece, Polyurethane

Closure Type

Zipper

Resistance Features

Hi-Vis

Colour

Navy, Orange

Sleeve Type

Sleeveless

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Supertouch All-Season Hi-Vis 2 Tone Puffer Bodywarmer is designed to keep you safe, warm, and stylish on-site. Conforming to EN ISO 20471:2013+A1:2016 Class 1 standards and RIS-3279-TOM, it ensures high visibility in any working environment. Featuring two bands and braces along with retro-reflective tape, it enhances your visibility in low-light conditions. The bodywarmer also includes two front zipped pockets for secure storage, offering both practicality and comfort while you work. Perfect for all-season wear, it combines safety with style.

Lightweight & warm

Quilted body

Navy inner lining

Fleece lined inner collar

Soft bound armhole and hem

Hang loop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy