JRC 991386 Green Unisex Gilet, M
- RS Stock No.:
- 505-438
- Mfr. Part No.:
- 991386 M GREEN
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-438
- Mfr. Part No.:
- 991386 M GREEN
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Gilet | |
| Size | M | |
| Gender | Unisex | |
| Sub Type | Vest | |
| Outer Material | 100% Nylon | |
| Series | 991386 | |
| Number of Pockets | 4 | |
| Lining Material | 100% Polyester | |
| Closure Type | Zip | |
| Colour | Green | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Gilet | ||
Size M | ||
Gender Unisex | ||
Sub Type Vest | ||
Outer Material 100% Nylon | ||
Series 991386 | ||
Number of Pockets 4 | ||
Lining Material 100% Polyester | ||
Closure Type Zip | ||
Colour Green | ||
Sleeve Type Sleeveless | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Vest is made from 100% polyamide/nylon taslan, offering durability and lightweight comfort. It is unpadded, making it ideal for layering. The elasticated knit inside the collar and bottom features contrasting profiles for a stylish touch. Additionally, the mesh lining includes a zip opening at the bottom for easy customization. The product falls under the PPE/DPI Category I, which provides basic protection for minimal risks. It meets the standards set by EN ISO 13688:2013/A1:2021.
Two external pockets with covered zips
One chest pocket with covered zip
One internal wallet pocket
Related links
- MOLINEL Charcoal Grey M
- Mascot Workwear 18375-511 Green Lightweight M
- JRC 991383 Black Unisex Gilet, M
- Delta Plus STOCKTON3 White Black M
- Mascot Workwear 18075-318 Green Water Repellent Unisex Gilet, M
- Delta Plus SIERRA2 Navy Windproof Unisex Gilet, M
- Mascot Workwear 18075-318 Dark Navy Water Repellent Unisex Gilet, M
- MOLINEL OUTFORCE ELITE - 1090 Black Unisex Gilet, M
