Nine worths LENNY Grey Lightweight Men's Work Vest, L
- RS Stock No.:
- 282-668
- Mfr. Part No.:
- 1505-G-L
- Brand:
- Nine worths
Subtotal (1 unit)*
£19.80
(exc. VAT)
£23.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.80 |
*price indicative
- RS Stock No.:
- 282-668
- Mfr. Part No.:
- 1505-G-L
- Brand:
- Nine worths
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | L | |
| Product Type | Work Vest | |
| Gender | Men | |
| Sub Type | Gilet | |
| Number of Pockets | 2 | |
| Series | LENNY | |
| Closure Type | Zipper | |
| Resistance Features | Lightweight | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size L | ||
Product Type Work Vest | ||
Gender Men | ||
Sub Type Gilet | ||
Number of Pockets 2 | ||
Series LENNY | ||
Closure Type Zipper | ||
Resistance Features Lightweight | ||
Colour Grey | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work gilet is the ideal companion for anyone needing practicality without sacrificing style. Designed for comfort and durability, it features a high collar for added protection against the elements and chin protection to keep you warm. With its light yet robust fleece fabric, this gilet is perfect for layering, making it versatile throughout the seasons.
Lightweight design ensures ease of movement during work
Modern fit enhances comfort and style without bulk
Durable construction for long lasting wear in demanding environments
Related links
- Nine worths LENNY Grey Lightweight Men's Work Vest, M
- Nine worths LENNY Grey Lightweight Men's Work Vest, XL
- Nine worths LENNY Blue Lightweight Men's Work Vest, L
- Nine worths LENNY Blue Lightweight Men's Work Vest, M
- Nine worths LENNY Blue Lightweight Men's Work Vest, XL
- Nine worths ARSENAL Anthracite Soft L
- Nine worths LENNY Grey S
- Nine worths LENNY Grey 4XL
