Regatta Professional TRA905 Grey Water Resistant, Thermal Insulation, Abrasion Resistant Unisex Bodywarmer, 2XL

Subtotal (1 unit)*

£31.53

(exc. VAT)

£37.84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +£31.53

*price indicative

RS Stock No.:
267-603
Mfr. Part No.:
TRA905 00G 90
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

2XL

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Jacket

Series

TRA905

Number of Pockets

5

Closure Type

Zipper

Resistance Features

Water Resistant, Thermal Insulation, Abrasion Resistant

Colour

Grey

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-volve Thermal Hybrid Bodywarmer features lightweight 20d polyamide fabric with a water-repellent finish, Extol Stretch warm backed knitted fabric, and 100% recycled Warmloft insulation. It includes stretch binding to the armholes, hem, and collar, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.

Reflective print detail

Chest area space for decoration

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy