Regatta Professional TRA892 Lime, Black Water Resistant, Thermal Insulation Unisex Bodywarmer, S
- RS Stock No.:
- 267-518
- Mfr. Part No.:
- TRA892 W0B 50
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£33.19
(exc. VAT)
£39.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.19 |
*price indicative
- RS Stock No.:
- 267-518
- Mfr. Part No.:
- TRA892 W0B 50
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Series | TRA892 | |
| Outer Material | 100% Polyester | |
| Number of Pockets | 4 | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant, Thermal Insulation | |
| Colour | Lime, Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Jacket | ||
Series TRA892 | ||
Outer Material 100% Polyester | ||
Number of Pockets 4 | ||
Closure Type Zipper | ||
Resistance Features Water Resistant, Thermal Insulation | ||
Colour Lime, Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Thermal Bodywarmer features 100% polyester ripstop fabric with recycled polyester high warmth padding. It includes an inner pocket and a concealed zip entrance in the lining for embroidery or print access.
Warm loft performance technology insulation
2 zipped lower pockets and 1 chest pocket
Made using recycled materials
Related links
- Regatta Professional TRA892 Navy Water Resistant S
- Regatta Professional TRA892 Orange Thermal Insulation Unisex Bodywarmer, S
- Regatta Professional TRA892 Black Thermal Insulation Unisex Bodywarmer, 3XL
- Regatta Professional TRA892 Black Thermal Insulation Unisex Bodywarmer, M
- Regatta Professional TRA892 Lime Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA894 Black Thermal Insulation S
- Regatta Professional TRA892 Grey Water Resistant Unisex Bodywarmer, S
- Regatta Professional TRA892 Blue Water Resistant Unisex Bodywarmer, S
