Regatta Professional TRA892 Grey, Navy Wr Cire Finish Unisex Bodywarmer, M
- RS Stock No.:
- 267-279
- Mfr. Part No.:
- TRA892 4RA 60
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£33.19
(exc. VAT)
£39.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.19 |
*price indicative
- RS Stock No.:
- 267-279
- Mfr. Part No.:
- TRA892 4RA 60
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | M | |
| Gender | Unisex | |
| Sub Type | Navigate | |
| Number of Pockets | 4 | |
| Outer Material | 100% Polyester | |
| Lining Material | 100% Polyester | |
| Series | TRA892 | |
| Resistance Features | Wr Cire Finish | |
| Colour | Grey, Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size M | ||
Gender Unisex | ||
Sub Type Navigate | ||
Number of Pockets 4 | ||
Outer Material 100% Polyester | ||
Lining Material 100% Polyester | ||
Series TRA892 | ||
Resistance Features Wr Cire Finish | ||
Colour Grey, Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Regatta Professional Navigate Thermal bodywarmer is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester ripstop fabric with recycled polyester high-warmth padding, it ensures optimal insulation. It features an inner pocket and concealed zip entrance in lining for embroidery and print access.
Size M
Navy and Seal Grey
Warmloft performance technology insulation
2 zipped lower pockets and 1 chest pocket
Related links
- Regatta Professional TRA892 Navy XL
- Regatta Professional TRA892 Grey L
- Regatta Professional TRA892 Black L
- Regatta Professional TRA892 Black S
- Regatta Professional TRA892 Black S
- Regatta Professional TRA892 Red XL
- Regatta Professional TRA892 Lime 2XL
- Regatta Professional TRA892 Grey Thermal Insulation Unisex Bodywarmer, 2XL
