Regatta Professional TRA892 Grey, Black Wr Cire Finish Unisex Bodywarmer, L
- RS Stock No.:
- 267-263
- Mfr. Part No.:
- TRA892 28P 70
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£33.19
(exc. VAT)
£39.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.19 |
*price indicative
- RS Stock No.:
- 267-263
- Mfr. Part No.:
- TRA892 28P 70
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | L | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Navigate | |
| Number of Pockets | 5 | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester | |
| Series | TRA892 | |
| Resistance Features | Wr Cire Finish | |
| Colour | Grey, Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size L | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Navigate | ||
Number of Pockets 5 | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester | ||
Series TRA892 | ||
Resistance Features Wr Cire Finish | ||
Colour Grey, Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Thermal bodywarmer is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester ripstop fabric with recycled polyester high-warmth padding, it ensures optimal insulation. It features an inner pocket and concealed zip entrance in lining for embroidery and print access.
Size L
Black and Seal
Warmloft performance technology insulation
2 zipped lower pockets and 1 chest pocket
Related links
- Regatta Professional TRA892 Black L
- Regatta Professional TRA892 Black S
- Regatta Professional TRA892 Grey M
- Regatta Professional TRA892 Lime 2XL
- Regatta Professional TRA892 Red XL
- Regatta Professional TRA892 Grey Water Resistant Unisex Bodywarmer, L
- Regatta Professional TRA892 Navy XL
- Regatta Professional TRA892 Black S
