Regatta Professional TRA915 Grey, Navy Wind Resistant, Water Resistant Unisex Bodywarmer, 3XL

Subtotal (1 unit)*

£24.89

(exc. VAT)

£29.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.89

*price indicative

RS Stock No.:
267-160
Mfr. Part No.:
TRA915 4RA 95
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

3XL

Gender

Unisex

Sub Type

Navigate

Number of Pockets

4

Lining Material

Warm Fleece

Outer Material

100% Polyester Softshell

Series

TRA915

Resistance Features

Wind Resistant, Water Resistant

Colour

Grey, Navy

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Men's Professional Navigate Softshell Bodywarmer is a versatile, lightweight and weather-resistant vest designed for both work and outdoor activities. It is made from recycled polyester softshell fabric with mechanical stretch, it offers flexibility, comfort and durability. The fleece lining provides warmth while the water and wind repellent finish ensures protection in various conditions.

Size XXXL

Navy and Seal Grey colour

2 lower zipped pockets

1 zipped chest pocket and inner zip guard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy