Regatta Professional TRA915 Black, Red Water Resistant, Wind Resistant Unisex Bodywarmer, 2XL
- RS Stock No.:
- 267-099
- Mfr. Part No.:
- TRA915 48B 90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£24.89
(exc. VAT)
£29.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.89 |
*price indicative
- RS Stock No.:
- 267-099
- Mfr. Part No.:
- TRA915 48B 90
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | 2XL | |
| Gender | Unisex | |
| Sub Type | Navigate | |
| Series | TRA915 | |
| Lining Material | Warm Fleece | |
| Number of Pockets | 4 | |
| Outer Material | 100% Polyester Softshell | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Colour | Black, Red | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size 2XL | ||
Gender Unisex | ||
Sub Type Navigate | ||
Series TRA915 | ||
Lining Material Warm Fleece | ||
Number of Pockets 4 | ||
Outer Material 100% Polyester Softshell | ||
Resistance Features Water Resistant, Wind Resistant | ||
Colour Black, Red | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Men's Professional Navigate Softshell Bodywarmer is a versatile, lightweight and weather-resistant vest designed for both work and outdoor activities. It is made from recycled polyester softshell fabric with mechanical stretch, it offers flexibility, comfort and durability. The fleece lining provides warmth while the water and wind repellent finish ensures protection in various conditions.
Size XXL
Black and Classic Red colour
2 lower zipped pockets
1 zipped chest pocket and inner zip guard
Related links
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA915 Navy Wind Resistant 2XL
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA915 Black M
- Regatta Professional TRA915 Black S
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, XL
