- RS Stock No.:
- 821-2595
- Mfr. Part No.:
- 1-5221185-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-2595
- Mfr. Part No.:
- 1-5221185-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 75 Ohm RF Coaxial BNC Connectors Cable Crimp Plugs
75 Ohm BNC RF coaxial crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm RF coax BNC crimp plugs have a nickel plated body, gold contact, various crimp termination types and are suitable for use with a variety of coaxial cable types.
Part numbers x-522185-x, x-21185-x and x-1337431-x have a dual 'O' crimp
Part numbers x-5413589-x, x-413589-x, x-1337428-x and x-5413588-x have a hex crimp
Part numbers x-522185-x, x-21185-x and x-1337431-x have a dual 'O' crimp
Part numbers x-5413589-x, x-413589-x, x-1337428-x and x-5413588-x have a hex crimp
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 9145 |
Bulkhead | No |
Body Plating | Nickel |
Series | BNC |
Contact Material | Brass |
Contact Plating | Gold |
Priced to Clear | Yes |
- RS Stock No.:
- 821-2595
- Mfr. Part No.:
- 1-5221185-0
- Brand:
- TE Connectivity