- RS Stock No.:
- 787-1635
- Mfr. Part No.:
- 5228980-7
- Brand:
- TE Connectivity
518 In stock - FREE next working day delivery available
Added
Price Each
£6.07
(exc. VAT)
£7.28
(inc. VAT)
Units | Per unit |
1 - 14 | £6.07 |
15 - 49 | £5.78 |
50 + | £5.64 |
- RS Stock No.:
- 787-1635
- Mfr. Part No.:
- 5228980-7
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Crimp Jack
50 ohm RF coaxial BNC bulkhead rear panel mount crimp jack connectors with a nickel plated brass body and gold plated brass contact. These 50 ohm RF coaxial BNC bulkhead jack connectors have dual crimp terminations apart from stock numbers 680-7462 , 821-2484 and 821-2614 which have a hex crimp, and are suitable for use with a variety of RF coaxial cables. All BNC connectors are supplied with jam nut, lockwasher and gasket.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188/U, RG316/U |
Size | Standard |
Bulkhead | Yes |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 787-1635
- Mfr. Part No.:
- 5228980-7
- Brand:
- TE Connectivity