Radiall, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 786-9058
- Mfr. Part No.:
- R142079779W
- Brand:
- Radiall
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-9058
- Mfr. Part No.:
- R142079779W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | HDTV 1.0/4.8 type | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | BBR | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel Phosphorous | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type HDTV 1.0/4.8 type | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating BBR | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel Phosphorous | ||
- COO (Country of Origin):
- FR

