Radiall, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 786-9049
- Mfr. Part No.:
- R142079766W
- Brand:
- Radiall
Subtotal (1 unit)*
£2.34
(exc. VAT)
£2.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.34 |
*price indicative
- RS Stock No.:
- 786-9049
- Mfr. Part No.:
- R142079766W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | HDTV 0.8/3.7 type | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | BBR | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel Phosphorous | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type HDTV 0.8/3.7 type | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating BBR | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel Phosphorous | ||

