TE Connectivity BNC Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 782-7534
- Mfr. Part No.:
- 5225395-1
- Brand:
- TE Connectivity
Image representative of range
- RS Stock No.:
- 782-7534
- Mfr. Part No.:
- 5225395-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG58 A/U, RG58 B/U, RG58 C/U, RG58/U | |
| Bulkhead | No | |
| Operating Frequency | 0 to 4GHz | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series Number | 5225395-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG58 A/U, RG58 B/U, RG58 C/U, RG58/U | ||
Bulkhead No | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Series BNC | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series Number 5225395-1 | ||
TE Connectivity 50 Ohm BNC Connectors - MIL Spec Crimp Right Angle Plugs
A range of 50 Ohm MIL Spec RF coaxial BNC crimp plug connectors with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. All these MIL Spec RF coax BNC crimp plug cable connectors have a gold plated centre contact and are supplied with an 'O' style or single crimp termination. The body of these MIL Spec BNC cable connectors is either nickel or silver plated. For additional data please refer to data table. These MIL spec BNC crimp connectors are for use with a variety of RF coaxial cable types.
TE Connectivity BNC RF Coaxial Connectors

