TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 782-7515
- Mfr. Part No.:
- 5227079-7
- Brand:
- TE Connectivity
Image representative of range
- RS Stock No.:
- 782-7515
- Mfr. Part No.:
- 5227079-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U | |
| Size | Standard | |
| Bulkhead | No | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U | ||
Size Standard | ||
Bulkhead No | ||
Body Plating Nickel | ||
Polarity Normal | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
TE Connectivity 50 Ohm RF Coaxial BNC Crimp Plug Connectors
50 Ohm BNC crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC cable mount RF coax crimp plugs have a nickel plated body, gold plated centre contact, various crimp termination types and are suitable for use with a variety of coaxial cable types.
TE Connectivity BNC RF Coaxial Connectors

