Molex 73101 Series PCB BNC, 75 Ω, Right Angle Body
- RS Stock No.:
- 759-5268
- Mfr. Part No.:
- 73171-4310
- Brand:
- Molex
- RS Stock No.:
- 759-5268
- Mfr. Part No.:
- 73171-4310
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 75Ω | |
| Orientation | Right Angle | |
| Size | Miniature | |
| Bulkhead | Yes | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Series | 73101 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 75Ω | ||
Orientation Right Angle | ||
Size Miniature | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Polarity Normal | ||
Series 73101 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Molex Miniature BNC RF/Coaxial PCB Connectors with Board Locks
These Molex Miniature BNC RF/Coaxial Connectors have a space saving design for mounting on PCBs. The design of these Molex Miniature BNC RF Coaxial Connector Jacks incorporates Board Locks for easy mounting on the board.
Recommended PCB thickness is 3.2 mm except for stock number 759-5274 which is 5.5 mm
PCB mounting through Board Locks except for stock number 759-5274 which has Mounting Posts
Frequency Range DC-4 Ghz
Molex Miniature BNC RF Coaxial Connectors
These Molex Miniature BNC RF Coaxial Connectors are small and lightweight making them suitable for a variety of applications. The BNC system provides a quick, secure and easy connection or disconnection of Coax cable and components.

