Radiall BNC Series Cable Male BNC, 75 Ω, Straight Body Crimp
- RS Stock No.:
- 721-0308
- Mfr. Part No.:
- R142076161
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£7.90
(exc. VAT)
£9.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 167 unit(s) shipping from 04 May 2026
- Plus 300 unit(s) shipping from 15 May 2026
- Plus 300 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.90 |
| 10 - 49 | £7.49 |
| 50 - 99 | £7.16 |
| 100 - 249 | £6.74 |
| 250 + | £6.39 |
*price indicative
- RS Stock No.:
- 721-0308
- Mfr. Part No.:
- R142076161
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG179, RG187 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 3GHz | |
| Minimum Operating Temperature | -35°C | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 70°C | |
| Series | BNC | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG179, RG187 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 3GHz | ||
Minimum Operating Temperature -35°C | ||
Body Plating Nickel | ||
Polarity Normal | ||
Termination Type Crimp | ||
Maximum Operating Temperature 70°C | ||
Series BNC | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Straight cable plug
These Radiall BNC straight Plugs are full crimp type for flexible cables.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Related links
- Radiall BNC Series Cable Male BNC Straight Body Crimp
- Radiall BNC Series Cable Male BNC Right Angle Body Crimp
- Radiall BNC Series Cable Male BNC Straight Body Crimp
- Radiall BNC Series Cable Male BNC Right Angle Body Crimp
- Radiall BNC Series Cable Male BNC Right Angle Body Clamp
- Radiall BNC Series Cable Male BNC Straight Body Clamp
- Radiall BNC Series Cable Male BNC Straight Body Clamp
- Telegartner BNC Series Cable Male BNC Straight Body Crimp

